LFA15F-12, Switching Power Supplies AC/DC PS(Open frame)

LFA15F-12, Switching Power Supplies AC/DC PS(Open frame)
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 6-8 недель
7 400 руб.
от 10 шт.6 200 руб.
от 25 шт.5 590 руб.
Добавить в корзину 1 шт. на сумму 7 400 руб.
Номенклатурный номер: 8004793708
Артикул: LFA15F-12
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
LFA AC-DC Converters
Cosel LFA AC-DC Converters are compact, lightweight, and wide input rugged PCB type AC-DC converters. Features include small and compact PCB construction, built-in inrush current, overcurrent, and overvoltage protection circuits and universal input (AC85 - 264V). These LFA converters are compatible to worldwide safety standards, including UL, C-UL, TUV standard and CE mark. These components are compatible to various safety standards in major countries.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 1.3 A
Output Power: 15.6 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Power - Convection: 15.6 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: LFA
Subcategory: AC-DC Power Supply
Вес, г 80

Техническая документация

Datasheet
pdf, 3849 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.