LFA15F-24-Y, Switching Power Supplies AC/DC PS(Open frame)

LFA15F-24-Y, Switching Power Supplies AC/DC PS(Open frame)
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6-8 недель
6 830 руб.
от 10 шт.5 980 руб.
от 25 шт.5 600 руб.
Добавить в корзину 1 шт. на сумму 6 830 руб.
Номенклатурный номер: 8004793714
Артикул: LFA15F-24-Y
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
LFA AC-DC Converters
Cosel LFA AC-DC Converters are compact, lightweight, and wide input rugged PCB type AC-DC converters. Features include small and compact PCB construction, built-in inrush current, overcurrent, and overvoltage protection circuits and universal input (AC85 - 264V). These LFA converters are compatible to worldwide safety standards, including UL, C-UL, TUV standard and CE mark. These components are compatible to various safety standards in major countries.

Технические параметры

Brand: Cosel
Cooling Method: Convection
Efficiency: 81.5%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 85 VAC
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: -10 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -10 C to+70 C
Output Current-Channel 1: 700 mA
Output Power: 16.8 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Power - Convection: 16.8 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: LFA
Subcategory: AC-DC Power Supply
Вес, г 80

Техническая документация

Datasheet
pdf, 3775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.