PJA100F-24, Switching Power Supplies 103.2W 24V 4.3A

Фото 1/2 PJA100F-24, Switching Power Supplies 103.2W 24V 4.3A
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-8 недель
11 460 руб.
от 10 шт.10 350 руб.
от 25 шт.9 710 руб.
Добавить в корзину 1 шт. на сумму 11 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8027775174
Артикул: PJA100F-24
Бренд: Cosel

Описание

Power\Power Supplies
PJA Enclosed Low Profile AC-DC Power Supplies Cosel PJA Enclosed Low Profile AC-DC Power Supplies are available with 100W, 150W, and 600W output ratings. The PJA power supplies feature an input rating range of 85VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. The devices have a low profile design: 1U size for PJA100F and PJA150F models; 2U size for PJA600F models. A variety of connection interface options are available.

Технические параметры

Cooling Method Convection
Efficiency 88%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 85 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 85 VAC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Maximum Operating Temperature +71 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature -20 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Operating Temperature Range -20 C to+71 C
Output Current-Channel 1 4.3 A
Output Power 103.2 W
Output Voltage-Channel 1 24 VDC
Packaging Bulk
Product Switching Supplies
Series PJA
Brand: Cosel
Cooling Method: Convection
Efficiency: 88%
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 85 VAC
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Maximum Operating Temperature: +71 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+71 C
Output Current-Channel 1: 4.3 A
Output Power: 103.2 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2912 КБ
Datasheet
pdf, 2905 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.