MXC6255XU, Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS)

MXC6255XU, Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS)
Изображения служат только для ознакомления,
см. техническую документацию
3688 шт., срок 6-8 недель
1 700 руб.
от 10 шт.1 060 руб.
от 100 шт.918 руб.
от 250 шт.786.29 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004795973
Артикул: MXC6255XU
Бренд: Memsic

Описание

Sensors\Motion & Position Sensors\Accelerometers
MXC6255XC/U DTOS Accelerometers

MEMSIC MXC6255XC/U Digital Thermal Orientation Sensor (DTOS) Accelerometers are fully-integrated orientation sensors that operate on MEMSIC's patented MEMS-thermal technology and are built using a standard 0.18um CMOS process. These devices contain no moving parts (such as a ball), eliminating the field reliability and repeatability issues associated with similar products. The click sound typically heard in ball-based orientation sensors is also eliminated. Shock survival is greater than 50.000g. DTOS detects four orientations, shake, and shake direction, and provides X/Y axis acceleration signals with low 0g offset. An I 2 C interface is used to communicate with this device and an interrupt pin (INT) is provided for shake and orientation. MEMSIC MXC6255XC/U DTOS Accelerometers also has a power-down enabled through the I 2 C interface.

Технические параметры

Acceleration: 2 g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C
Manufacturer: MEMSIC
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.2 mA
Output Type: Digital
Package / Case: LCC-6
Packaging: Reel, Cut Tape
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 8 bit
Sensing Axis: X, Y
Sensitivity: 64 LSB/g
Sensor Type: 2-axis
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.