11_BNC-75-2-15/133_NE, RF Connectors / Coaxial Connectors BNC straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
107 шт., срок 7-9 недель
5 560 руб.
от 10 шт. —
4 830 руб.
Добавить в корзину 1 шт.
на сумму 5 560 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Material: | Brass |
Body Style: | Straight |
Brand: | HUBER+SUHNER |
Cable Type: | RG-179B/U, 187A/U |
Contact Material: | Brass |
Contact Termination: | Crimp |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 75 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 1 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Part # Aliases: | 22641685 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Body Orientation | Straight |
Body Plating | Brass |
Bulkhead | No |
Cable Type | Coaxial |
Gender | Male |
Impedance | 75Ω |
Mounting Type | Cable Mount |
Polarity | Normal |
Series | 11_BNC-75-2-15/133_NE |
Termination Method | Crimp |
Coaxial Connector Type | BNC Connector |
Вес, г | 9.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары