11_BNC-75-2-15/133_NH, RF Connectors / Coaxial Connectors BNC straight cable plug(m)

Фото 1/3 11_BNC-75-2-15/133_NH, RF Connectors / Coaxial Connectors BNC straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
3 630 руб.
Добавить в корзину 1 шт. на сумму 3 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8004797594
Артикул: 11_BNC-75-2-15/133_NH
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-179B/U, 187A/U
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 75 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 1 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22644586
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Crimp
Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Gender Male
Mounting Type Cable Mount
Polarity Normal
Series 11_BNC-75-2-15/133_NH
Termination Method Crimp
Coaxial Connector Type BNC Connector
Вес, г 9.1

Техническая документация

Datasheet
pdf, 787 КБ
Datasheet
pdf, 787 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.