11_BNC-75-4-3/133_NE, RF Connectors / Coaxial Connectors BNC straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
8 030 руб.
Добавить в корзину 1 шт.
на сумму 8 030 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Material: | Brass |
Body Style: | Straight |
Brand: | HUBER+SUHNER |
Cable Type: | RG-59B/U, GX-04273 |
Contact Material: | Brass |
Contact Termination: | Solder |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 75 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 1 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Part # Aliases: | 22540758 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
REACH - SVHC: | Details |
RF Series: | BNC |
Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Clamp |
Body Orientation | Straight |
Body Plating | Brass |
Bulkhead | No |
Cable Type | Coaxial |
Coaxial Connector Type | BNC Connector |
Gender | Male |
Impedance | 75Ω |
Mounting Type | Cable Mount |
Polarity | Normal |
Series | 11_BNC-75-4-3/133_NE |
Termination Method | Clamp |
Вес, г | 15.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары