11_MCX-50-2-15/133_NH, RF Connectors / Coaxial Connectors MCX straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 6-8 недель
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Material: | Brass |
Body Style: | Straight |
Brand: | HUBER+SUHNER |
Cable Type: | ENVIROFLEX-316-D, K-02252-D, G-02232-D |
Contact Material: | Beryllium Copper, Copper Alloy |
Contact Termination: | Crimp |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Part # Aliases: | 23000566 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | MCX |
Series: | MCX |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Body Orientation | Straight |
Body Plating | Brass |
Bulkhead | No |
Cable Type | Coaxial |
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Polarity | Normal |
Series | 11_MCX-50-2-15/133_NH |
Termination Method | Crimp |
Вес, г | 0.81 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары