11_N-50-9-9/033_-E, RF Connectors / Coaxial Connectors N straight cable plug(m)

Фото 1/2 11_N-50-9-9/033_-E, RF Connectors / Coaxial Connectors N straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
6 480 руб.
от 10 шт.5 040 руб.
от 25 шт.4 830 руб.
Добавить в корзину 1 шт. на сумму 6 480 руб.
Номенклатурный номер: 8004797626
Артикул: 11_N-50-9-9/033_-E
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Press Fit
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
IP Rating: IP68
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22660311
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Series: N
Subcategory: RF Interconnects
Termination Style: Clamp
Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type N Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_N-50-9-9/033_-E
Termination Method Clamp
Вес, г 112

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.