11_QLA-01-2-8/122_NE, RF Connectors / Coaxial Connectors QLA straight cable plug(m)

Фото 1/2 11_QLA-01-2-8/122_NE, RF Connectors / Coaxial Connectors QLA straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 6-8 недель
9 170 руб.
от 10 шт.8 310 руб.
от 25 шт.7 100 руб.
от 50 шт.7 016.50 руб.
Добавить в корзину 1 шт. на сумму 9 170 руб.
Номенклатурный номер: 8004797633
Артикул: 11_QLA-01-2-8/122_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-316/U, 188A/U, 174/U, ENVIROFLEX-316
Contact Material: Brass
Contact Plating: Nickel
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 1.4 GHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22544043
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: QLA-01
Series: QLA
Subcategory: RF Interconnects
Termination Style: Crimp
Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_QLA-01-2-8/122_NE
Termination Method Crimp
Coaxial Connector Type QLA Connector
Вес, г 3.7

Техническая документация

Datasheet
pdf, 778 КБ
Datasheet
pdf, 778 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.