1324.17.0114, Antennas SENCITY Omni-M WiFi Stick Antenna

1324.17.0114, Antennas SENCITY Omni-M WiFi Stick Antenna
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 700 руб.
Добавить в корзину 1 шт. на сумму 23 700 руб.
Номенклатурный номер: 8004797688
Артикул: 1324.17.0114
Бренд: HUBER+SUHNER

Описание

Passive Components\Antennas
Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

Технические параметры

Application: WiFi
Brand: HUBER+SUHNER
Diameter: 19 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 6 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: HUBER+SUHNER
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Number of Bands: 1 Band
Part # Aliases: 85026220
Polarization: Vertical
Power Rating: 25 W
Product Category: Antennas
Product: Outdoor Antennas
Protocol - WiFi - 802.11: WiFi
Series: 7/16
Subcategory: Antennas
Technology: WiFi
Tradename: SENCITY
VSWR: 1.8
Вес, г 300

Техническая документация

Datasheet
pdf, 950 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.