1356.17.0023, Antennas WiFi Rail-Trackside, Directional 5 GHz, 19 dBi, Spot-M, IP 67, vert.+ hor. polarized, 2 x 2 MIMO; Conn. N (f)

1356.17.0023, Antennas WiFi Rail-Trackside, Directional 5 GHz, 19 dBi, Spot-M, IP 67, vert.+ hor. polarized, 2 x 2 MIMO; Conn. N (f)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 420 руб.
Добавить в корзину 1 шт. на сумму 48 420 руб.
Номенклатурный номер: 8004797690
Артикул: 1356.17.0023
Бренд: HUBER+SUHNER

Описание

Passive Components\Antennas
Antennas
HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

Технические параметры

Antenna Connector Type: N Female
Application: WiFi
Brand: HUBER+SUHNER
Center Frequency: 5.145 GHz
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 19 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: HUBER+SUHNER
Maximum Frequency: 5.875 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 5.15 GHz
Minimum Operating Temperature: -55 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 1 Band
Part # Aliases: 84018715
Polarization: Linear
Power Rating: 6 W
Product Category: Antennas
Product: Outdoor Antennas
Protocol - WiFi - 802.11: 802.11 a/h, WiFi, WLAN
Series: 7/16
Style: Square
Subcategory: Antennas
Termination Style: Connector
Tradename: SENCITY
Type: MIMO Antenna
VSWR: 1.7
Вес, г 0.01

Техническая документация

Datasheet
pdf, 799 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.