1399.17.0122, Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 8.5dBi, vertical polarized; Connector N, jack (f)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
94 210 руб.
Добавить в корзину 1 шт.
на сумму 94 210 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | N Female |
Application: | Rail, Railway Rooftop |
Brand: | HUBER+SUHNER |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
IP Rating: | IP68 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 6425 MHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 694 MHz |
Minimum Operating Temperature: | -45 C |
Mounting Style: | Screw Mount |
Number of Bands: | 7 Band |
Part # Aliases: | 84071876 |
Polarization: | Vertical |
Power Rating: | 100 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | 2/G/3G/4G/5G, Cellular(NBIoT, LTE) |
Protocol - WiFi - 802.11: | WiFi |
Series: | Rail |
Style: | Sharkfin |
Subcategory: | Antennas |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 |
Antenna Directivity | Omnidirectional |
Antenna Physical Form | Shark Fin |
Connector Gender | Female |
Connector Type | N Type |
Gain | 5 dBi, 6 dBi, 7.5 dBi, 7 dBi, 8.5 dBi |
Includes Lead | No |
Internal/External | External |
Вес, кг | 1.06 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.