1399.17.0125, Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 8dBi, vertical polarized; Connector N, jack (f)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 270 руб.
Добавить в корзину 1 шт.
на сумму 61 270 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | N Female |
Application: | Rail, Railway Rooftop |
Brand: | HUBER+SUHNER |
Center Frequency: | 798 MHz, 1.61 GHz, 870 MHz, 2.025 GHz, 5.6625 GHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP69 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 6.425 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 790 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Number of Bands: | 5 Band |
Part # Aliases: | 84080683 |
Polarization: | Vertical |
Power Rating: | 100 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | 2/G/3G/4G/5G, Cellular(NBIoT, LTE) |
Protocol - WiFi - 802.11: | WiFi |
REACH - SVHC: | Details |
Series: | 7/16 |
Style: | Square |
Subcategory: | Antennas |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 2.2, 1.9, 1.6, 2, 2.1 |
Antenna Directivity | Omnidirectional |
Antenna Physical Form | Square |
Connector Gender | Female |
Connector Type | N Type |
Gain | 5 dBi, 8 dBi |
Includes Lead | No |
Internal/External | External |
Вес, г | 489 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.