1399.17.0224, Antennas WiFi / LTE Omni-directional, Broad-band 1.7 to 6 GHz, 2 dBi, Robust In- + Outdoor Stub; vert. polarized, Conn. N (m)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7-9 недель
9 700 руб.
от 10 шт. —
8 050 руб.
от 25 шт. —
7 190 руб.
от 100 шт. —
6 395.30 руб.
Добавить в корзину 1 шт.
на сумму 9 700 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | N Male |
Application: | Multiband |
Brand: | HUBER+SUHNER |
Diameter: | 22 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 1.5 dBi, 2 dBi, 1.5 dBi, 2.5 dBi, 2.5 dBi, 3 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP66, IP68, IP69K |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 7.125 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Whip |
Minimum Frequency: | 1.71 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Bands: | 6 Band |
Part # Aliases: | 85012283 |
Polarization: | Vertical |
Power Rating: | 10 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | WiFi 4, WiFi 5, WiFi 6, WiFi 6E |
Series: | 7/16 |
Style: | Stubby |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 2, 2, 2, 2, 2, 2 |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Connector Gender | Female |
Connector Type | N Type |
Frequency Range | 1.71 → 6 GHz |
Gain | 1.5, 2, 2.5dBi |
Internal/External | External |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Direct |
RF Protocols | 2G(GSM/GPRS), 3G(UTMS), 4G(LTE), WiFi(Dual Band) |
Series | SENCITY Omni-S |
Weight | 50g |
Вес, г | 48.12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары