1399.17.0231, Antennas Stick antenna, multi-band 0.7-2.7 GHz, SISO, 2 / 3 dBi, IP 67, vert. pol., L-Bracket included, Connector N (m)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 350 руб.
от 10 шт. —
25 300 руб.
Добавить в корзину 1 шт.
на сумму 31 350 руб.
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | N Female |
Application: | Multiband |
Brand: | HUBER+SUHNER |
Center Frequency: | 875 MHz, 1610 MHz |
Diameter: | 32 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2 dBi, 3 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 2.69 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Collinear |
Minimum Frequency: | 790 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Bracket Pole/Wall/U V Bolt Mount |
Number of Bands: | 2 Band |
Part # Aliases: | 85027954 |
Polarization: | Vertical |
Power Rating: | 25 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Outdoor Antennas |
Protocol - WiFi - 802.11: | 802.11 b/g, WiFi, WLAN |
Series: | 7/16 |
Style: | Radome |
Subcategory: | Antennas |
Technology: | Multiband |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | Passive Antenna |
VSWR: | 2, 1.9 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Wall/Pole |
Antenna Physical Form | Rod |
Frequency Range | 1710 → 2690 MHz, 790 → 960 MHz |
Gain | 3dBi |
RF Protocols | 2G(GSM/GPRS), 3G(UTMS), 4G(LTE), WiFi |
Вес, г | 400 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.