1399.35.0002, Antennas Railway In-Carriage, WiFi Dual-band Omni, 2.4 / 5 GHz, 4 / 6 dBi, vert. polarized, 3 x 3 MIMO, Conn. QMA (f)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 120 руб.
Добавить в корзину 1 шт.
на сумму 48 120 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | QMA Female |
Application: | RF Antenna |
Brand: | HUBER+SUHNER |
Center Frequency: | 2.545 GHz, 5.542 GHz, 6.53 GHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 4 dBi, 6 dBi, 6 dBi |
Impedance: | 50 Ohms |
IP Rating: | IPX5 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 7.125 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Number of Bands: | 2 Band |
Part # Aliases: | 84123697 |
Polarization: | Vertical |
Power Rating: | 10 W |
Product Category: | Antennas |
Product: | Indoor Antennas |
Protocol - WiFi - 802.11: | WiFi, WiFi 6E |
Series: | 7/16 |
Style: | Panel |
Subcategory: | Antennas |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | MIMO Antenna |
VSWR: | 1.5, 1.5, 1.8 |
Antenna Directivity | Omni-Directional |
Connector Gender | Female |
Connector Type | QMA |
Gain | 4 dBi, 6 dBi |
Internal/External | External |
RF Protocols | WiFi |
Вес, г | 500 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары