1399.99.0126, Antennas LTE / WiFi / GPS Multi-band, 4 to 7 dBi, Rugged Vehicle Rooftop Antenna; 3 x Pigtail with SMA and TNC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 880 руб.
Добавить в корзину 1 шт.
на сумму 47 880 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
AntennasHUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Технические параметры
Antenna Connector Type: | SMA Male, SMA Female, TNC Male |
Application: | Vehicle Rooftop, Heavy Duty, Bus, Truck |
Brand: | HUBER+SUHNER |
Cable Type: | ENVIROFLEX_316_D x 3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 5 dBi, 5 dBi, 4 dBi, 6 dBi, 1.8, 2 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP69 |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 5935 MHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 698 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 6 Band |
Part # Aliases: | 84145275 |
Polarization: | Vertical |
Power Rating: | 10 W |
Product Category: | Antennas |
Product Type: | Multiprotocol Antennas |
Product: | Vehicle Antennas |
Protocol - WiFi - 802.11: | 802.11, WiFi |
Series: | 7/16 |
Style: | Sharkfin |
Subcategory: | Antennas |
Technology: | Multiband |
Termination Style: | Connector |
Tradename: | SENCITY |
Type: | MIMO Antenna |
VSWR: | 2.1, 1.8, 2, 1.8, 1.8, 2 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Shark Fin |
Connector Gender | Female, Male |
Gain | 4 dBi, 5 dBi, 6 dBi, 7 dBi |
Includes Lead | Yes |
Internal/External | External |
Вес, г | 378 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.