37_N-50-0-1/133_NE, RF Adapters - In Series N jack(f) to N jack(f) flange

Фото 1/3 37_N-50-0-1/133_NE, RF Adapters - In Series N jack(f) to N jack(f) flange
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 7-9 недель
13 700 руб.
от 10 шт.11 370 руб.
от 25 шт.10 560 руб.
от 50 шт.10 152.26 руб.
Добавить в корзину 1 шт. на сумму 13 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8004797980
Артикул: 37_N-50-0-1/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options.

Технические параметры

Body Material: Brass
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Mating Cycles: 500 Cycles
Maximum Frequency: 11 GHz
Minimum Frequency: DC
Orientation: Straight
Part # Aliases: 22542437
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: N
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: N
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: N
Subcategory: RF Adapters
Adapter Type A N
Adapter Type B N
Body Orientation Straight
Body Plating White Bronze
Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Gender A Female
Gender B Female
Impedance 50Ω
Operating Frequency 11GHz
Polarity Normal
Вес, г 51.1

Техническая документация

Datasheet
pdf, 792 КБ
Datasheet
pdf, 48 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.