SF550S/11SK/11SK/24in, RF Cable Assemblies 11 SK male/male 24in
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
171 000 руб.
Добавить в корзину 1 шт.
на сумму 171 000 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
RF & Microwave Test Cable AssembliesHUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.
Технические параметры
Тип | Sucoflex 550S | |
Длинна Кабеля - Метрическая | 2 ft | |
Connector Type A | 2.92 mm | |
Connector Type B | 2.92 mm | |
Brand: | HUBER+SUHNER | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Manufacturer: | HUBER+SUHNER | |
Maximum Frequency: | 40 GHz | |
Minimum Frequency: | 0 Hz | |
Part # Aliases: | 85120073 | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | 550S | |
Subcategory: | Cable Assemblies | |
Tradename: | SUCOFLEX | |
Characteristic Impedance | 50 Ω | |
Coaxial Type | SUCOFLEX 550S | |
Connector 1 | 2.92mm | |
Connector 1 Gender | Male | |
Connector 1 Orientation | Straight | |
Connector 2 | 2.92mm | |
Connector 2 Gender | Male | |
Connector 2 Orientation | Straight | |
Terminated/Unterminated | Terminated | |
Вес, г | 70 |
Техническая документация
Datasheet
pdf, 828 КБ
Datasheet SF550S/11SK/11SK/24in
pdf, 234 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары