Microbend R-2.5, RF Cable Assemblies Assembly: microbend_R cable with male SMA plug connectors on both ends. Length: 2.5 Inches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 370 руб.
Добавить в корзину 1 шт.
на сумму 43 370 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
MICROBEND™ Coaxial Cable AssembliesHUBER+SUHNER MICROBEND™ Coaxial Cable Assemblies are high-performance rugged cable assemblies that provide a true replacement for 0.047" custom semi-rigid cable assemblies. These flexible microwave cable assemblies feature triple shielding for high isolation and are applicable up to 67GHz frequency. The cables eliminate the need for predefined custom lengths and bend configurations. HUBER+SUHNER MICROBEND Coaxial Cable Assemblies have a 1.52mm minimum bend radius (0.60") and 35% lower insertion loss than 0.047" semi-rigid cables.
Технические параметры
Тип | 0.075 Semi-Rigid | |
Длинна Кабеля - Метрическая | 63.5 mm | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | HUBER+SUHNER | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Manufacturer: | HUBER+SUHNER | |
Maximum Frequency: | 26.5 GHz | |
Minimum Frequency: | 0 Hz | |
Part # Aliases: | 80336652 | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Tradename: | Astrolab | |
Вес, г | 150 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.