Microbend R-5, RF Cable Assemblies SMA plug(m) to SMA plug(m) Ruggedized CAY with .47 Flex Cbl MAX Freq 26.5 GHz

Microbend R-5, RF Cable Assemblies SMA plug(m) to SMA plug(m) Ruggedized CAY with .47 Flex Cbl MAX Freq 26.5 GHz
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 220 руб.
Добавить в корзину 1 шт. на сумму 39 220 руб.
Номенклатурный номер: 8004798230
Артикул: Microbend R-5
Бренд: HUBER+SUHNER

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

Технические параметры

Тип 0.075 Semi-Rigid
Длинна Кабеля - Метрическая 127 mm
Connector Type A SMA
Connector Type B SMA
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Maximum Frequency: 26.5 GHz
Minimum Frequency: 0 Hz
Part # Aliases: 80336662
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Astrolab
Вес, г 150

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.