MINIBEND-10, RF Cable Assemblies SMA plug(m) to SMA plug(m) CAY with .086 Flex Cbl MAX Freq 24 GHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
137 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 410 руб.
от 10 шт. —
17 350 руб.
от 25 шт. —
16 680 руб.
от 50 шт. —
16 114.52 руб.
Добавить в корзину 1 шт.
на сумму 22 410 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
MINIBEND™ Coaxial Cable AssembliesHUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.
Технические параметры
Тип | 0.86 Semi-Rigid | |
Длинна Кабеля - Метрическая | 10 in | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | HUBER+SUHNER | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Manufacturer: | HUBER+SUHNER | |
Maximum Frequency: | 24 GHz | |
Minimum Frequency: | 0 Hz | |
Part # Aliases: | 080337853 | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | Minibend | |
Subcategory: | Cable Assemblies | |
Tradename: | Astrolab | |
Characteristic Impedance | 50 Ohm | |
Conductor Material | Copper | |
Insulator Material | FEP | |
Jacket Colour | Blue | |
Length | 254 mm | |
Operating Temperature Max. | 200 °C | |
Operating Temperature Min. | -55 °C | |
Plating Material | Silver | |
RF Connector A Body Style | Straight | |
RF Connector A Gender | Male | |
RF Connector A Series | SMA | |
RF Connector B Body Style | Straight | |
RF Connector B Gender | Male | |
RF Connector B Series | SMA | |
Series | Minibend | |
Shield Material | Aluminium Foil | |
Вес, г | 150 |
Техническая документация
Datasheet
pdf, 562 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.