Minibend KR-10, RF Cable Assemblies Assembly: minibend_KR cable (ruggedised) with male SK (2.92mm) connectors on both ends. Length: 10 Inche

Minibend KR-10, RF Cable Assemblies Assembly: minibend_KR cable (ruggedised) with male SK (2.92mm) connectors on both ends. Length: 10 Inche
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 670 руб.
Добавить в корзину 1 шт. на сумму 39 670 руб.
Номенклатурный номер: 8004798263
Артикул: Minibend KR-10
Бренд: HUBER+SUHNER

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

Технические параметры

Тип 0.86 Semi-Rigid
Длинна Кабеля - Метрическая 10 in
Connector Type A 2.9 mm
Connector Type B 2.9 mm
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Maximum Frequency: 40 GHz
Minimum Frequency: 0 Hz
Part # Aliases: 080337138
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: Minibend
Subcategory: Cable Assemblies
Tradename: Astrolab
Вес, г 150

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.