M9K102-199L, D-Sub Micro-D Connectors MULTIMAG 15 STRAIGHT JACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 7-9 недель
8 620 руб.
от 10 шт. —
7 160 руб.
от 25 шт. —
6 660 руб.
Добавить в корзину 1 шт.
на сумму 8 620 руб.
Описание
Connectors\D-Sub Connectors\D-Sub Micro-D Connectors
RoDI Magnetic ConnectorsRosenberger RoDI Magnetic Connectors use intelligent magnet technology to easily connect standard USB connectors to the computer. These connectors can be disconnected very quickly for optimal protection of USB connections. The contact system consists of 5 contacts with safe contact pressure. Rosenberger RoDI connectors are waterproof to IP 65/IP 67 requirements and offer high mating cycles.
Технические параметры
Brand: | Rosenberger |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Filtered: | Unfiltered |
Gender: | Female |
Insulation Material: | Polybutylene Terephthalate(PBT) |
Insulation: | Insulated |
Manufacturer: | Rosenberger |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Part # Aliases: | 298251 |
Pitch: | 2.54 mm |
Product Category: | D-Sub Micro-D Connectors |
Product Type: | Micro-D D-Sub Connectors |
Series: | MultiMag |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Tradename: | RoDi |
Voltage Rating: | 12 V |
Body Orientation | Straight |
Connector Type | Magnetic Jack |
Gender | Female |
Mounting Type | Panel Mount |
Number of Ways | 15 |
Series | MultiMag 15 |
Termination Method | Solder |
Вес, г | 16.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.