1790, Audio IC Development Tools Music Maker MP3 Shield for Arduino
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 7-9 недель
8 350 руб.
Добавить в корзину 1 шт.
на сумму 8 350 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Shields for ArduinoAdafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.
Технические параметры
Brand: | Adafruit |
Description/Function: | MP3 shield for Arduino |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Arduino |
Interface Type: | SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Shields |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | VS1053B |
Type: | Audio |
California Prop 65 | Warning Information |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | Music Maker |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Audio |
Utilized IC / Part | VS1053B |
Вес, г | 14.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.