AKX00002, Development Boards & Kits - x86 CTC 101 Program - FULL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
488 600 руб.
Добавить в корзину 1 шт.
на сумму 488 600 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - x86
CTC 101 Educational KitsArduino Creative Technologies in the Classroom (CTC) 101 Educational Kits provide tools to utilize CTC 101 program. The CTC 101 is a modular Science, Technology, Engineering, Arts, and Mathematics (STEAM) program. This CTC 101 program uses a project-based learning methodology. The CTC 101 program consists of a toolbox, an online platform, and guided educator support. The CTC 101 toolbox comes with 26 playful projects and easy assemble experiments. This toolbox also includes boards, shields, and components for a class of up to 30 students. The toolbox contains 6 Arduino 101 boards, 6 Arduino education shields, ten mini breadboards, a set of electronic components, and a set of plug-and-play modules. This toolbox also comes with a set of sensors and actuators, a set of batteries, media and storage, a set of cables, and storage and sorting boxes.
Технические параметры
Brand: | Arduino |
Core: | x86 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Arduino |
Product Category: | Development Boards & Kits-x86 |
Product Type: | Development Boards & Kits-x86 |
Product: | Development Kits |
Series: | CTC 101 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CTC101 |
Линейка Продукции | Arduino CTC Series |
Производитель Чипа | Arduino |
Вес, кг | 9.49 |
Техническая документация
Datasheet
pdf, 1414 КБ
Datasheet AKX00002
pdf, 3351 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.