PDRA-120-48, DIN Rail Power Supplies The factory is currently not accepting orders for this product.

PDRA-120-48, DIN Rail Power Supplies The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 560 руб.
Добавить в корзину 1 шт. на сумму 21 560 руб.
Номенклатурный номер: 8004804395
Артикул: PDRA-120-48
Бренд: CUI Inc

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PDRA AC-DC Power Supplies
CUI Inc PDRA AC-DC Power Supplies offer up to 240W continuous power with a universal input voltage range and a variety of protections. The PDRA features active power factor correction, remote on/off control, and low ripple and noise. The power supplies have a -25°C to +70°C temperature range and are UL/cUL 60950-1 safety approved.

Технические параметры

Выходное напряжение, В 48
Выходной ток, А 2.5
Мощность, Вт 120
Серия PDRA-120
Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC, 100 VDC to 370 VDC
Isolation Voltage: 3 kVrms
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -25 C to+70 C
Packaging: Bulk
Part # Aliases: 656-93870R
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 759 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.