PSK-60-5-DIN, DIN Rail Power Supplies The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6-8 недель
6 930 руб.
от 24 шт. —
5 850 руб.
Добавить в корзину 1 шт.
на сумму 6 930 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PSK-45/60 Power SuppliesCUI Inc PSK-45/60 Power Supplies offer an 5V DC to 48V DC input voltage range, 4000V AC isolation rating, and up to 90% efficiency. These power supplies provide short-circuit, overcurrent, and overvoltage protections and are IEC/EN/UL 62368 certified. PSK-45/60 series features board-mount, chassis-mount, and DIN rail mount options depending on the model. CUI Inc PSK-45/60 Power Supplies operate in the -40°C to +70°C temperature range.
Технические параметры
Выходное напряжение, В | 5 | |
Выходной ток, А | 10 | |
Мощность, Вт | 50 | |
Серия | PSK-60-DIN | |
Brand: | CUI Inc. | |
Factory Pack Quantity: Factory Pack Quantity: | 8 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC | |
Isolation Voltage: | 4 kVAC | |
Manufacturer: | CUI Inc. | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Packaging: | Tray | |
Part # Aliases: | 656-10119R | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 1642 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.