HFJ11-1G41E-L12RL, Modular Connectors / Ethernet Connectors GIGABIT 1x1 Tab Down RJ45 w/mag G/Y LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2962 шт., срок 7-9 недель
4 190 руб.
от 26 шт. —
1 690 руб.
от 52 шт. —
1 530 руб.
от 104 шт. —
1 354.10 руб.
Добавить в корзину 1 шт.
на сумму 4 190 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | HALO Electronics |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | HALO Electronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 14 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Performance Category: | Cat 5e |
Pitch: | 2.54 mm |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | HFJ-1G |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | FastJack |
Type: | Modular |
USOC Codes: | RJ45 |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Orientation | Straight |
Series | FastJack |
Series Number | HFJ11 |
Shield Type | UTP |
Width | 15.88mm |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.