HPC104N-3R3MTR, Power Inductors - SMD Molded Shielded SMD 3.3uH 13mOhm 20%

HPC104N-3R3MTR, Power Inductors - SMD Molded Shielded SMD 3.3uH 13mOhm 20%
Изображения служат только для ознакомления,
см. техническую документацию
698 шт., срок 7-9 недель
610 руб.
от 25 шт.410 руб.
от 50 шт.330 руб.
от 100 шт.272.76 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8004808403
Артикул: HPC104N-3R3MTR
Бренд: Halo Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HPC Power Inductors

HALO Electronics HPC Power Inductors encompass a broad line of inductors with inductance values ranging from 220nH to 10uH. These devices feature a magnetically shielded design to minimize flux interferences. HALO Electronics HPC Power Inductors are designed for switch mode power supplies and are ideal for real estate sensitive applications such as cell phones and disc drives.

Технические параметры

Application: Power
Brand: HALO Electronics
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 700
Inductance: 3.3 uH
Manufacturer: HALO Electronics
Maximum DC Current: 10 A
Maximum DC Resistance: 13 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 11.5 mm x 10 mm x 4 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Series: HPC
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 989 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.