090-03390-202, Antennas BlueSky GNSS Firewall Dual AC Power Supply and High Stability Rubidium Oscillator

090-03390-202, Antennas BlueSky GNSS Firewall Dual AC Power Supply and High Stability Rubidium Oscillator
Изображения служат только для ознакомления,
см. техническую документацию
2 124 300 руб.
Добавить в корзину 1 шт. на сумму 2 124 300 руб.
Номенклатурный номер: 8004808619
Артикул: 090-03390-202

Описание

Passive Components\Antennas
BlueSky™ GNSS Firewall

Microsemi / Microchip BlueSky™ GNSS Firewall offers a 50Ω impedance rating, 12V DC maximum antenna bias voltage, and up to +50°C temperature tolerance. This firewall identifies and protects GPS systems from spoofing and jamming and integrates seamlessly between existing GPS antenna and GPS system. BlueSky firewall solves the problem of protecting already deployed systems by providing a cost-effective overlay solution between existing GPS antennas and GPS systems. This defense protects systems inside the firewall from untrusted sky-based signals outside the firewall. Microsemi / Microchip BlueSky GNSS Firewall is ideal for data centers, transportation networks, emergency services, and financial service applications.

Технические параметры

Antenna Connector Type: TNC Female
Brand: Microchip/Microsemi
Impedance: 50 Ohms
Manufacturer: Microchip
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Number of Bands: 8 Band
Product Category: Antennas
Subcategory: Antennas
Termination Style: Connector
Type: Dual Firewall

Техническая документация

Datasheet
pdf, 919 КБ