1N5629A, ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13

Фото 1/2 1N5629A, ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13
Изображения служат только для ознакомления,
см. техническую документацию
5 630 руб.
Добавить в корзину 1 шт. на сумму 5 630 руб.
Номенклатурный номер: 8004808871
Артикул: 1N5629A

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TVS Diode Single Uni-Dir 5.8V 1.5KW 2-Pin DO-13 Bag

Технические параметры

Brand: Microchip Technology
Breakdown Voltage: 7.14 V
Clamping Voltage: 10.5 V
Current Rating: 1 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Ipp - Peak Pulse Current: 143 A
Manufacturer: Microchip
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-13-2
Packaging: Bulk
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Working Voltage: 5.8 V
Automotive No
Configuration Single
Diameter 5.84
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Not Compliant
Lead Shape Through Hole
Maximum Clamping Voltage (V) 10.5
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 143
Maximum Reverse Leakage Current (uA) 1000
Maximum Reverse Stand-Off Voltage (V) 5.8
Minimum Breakdown Voltage (V) 6.45
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Elements per Chip 1
Packaging Bag
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Supplier Package DO-13
Test Current (mA) 10
Вес, г 1.4

Техническая документация

Datasheet
pdf, 192 КБ
Datasheet
pdf, 180 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов