A42MX24-TQG176I, FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates

A42MX24-TQG176I, FPGA - Field Programmable Gate Array MX FPGA, 36K System Gates
Изображения служат только для ознакомления,
см. техническую документацию
113 900 руб.
от 25 шт.104 600 руб.
Добавить в корзину 1 шт. на сумму 113 900 руб.
Номенклатурный номер: 8004809245
Артикул: A42MX24-TQG176I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
40MX & 42MX Field-Programmable Gate Arrays

Microchip Technology 40MX and 42MX Field-Programmable Gate Arrays provide a cost-effective 5V design solution. Microchip Technology 40MX and 42MX are single-chip devices that offer high performance, reducing system design and development time. MX devices integrate logic from PALs, CPLDs, and FPGAs, making them ideal for high-speed controllers, address decoding, BUS interfaces, DSP, and co-processor functions.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 36000
Number of I/Os: 150 I/O
Number of Logic Elements: 912 LE
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TQFP-176
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: A42MX24
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Actel

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем