AGL250V5-FG144I, FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs

AGL250V5-FG144I, FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
Изображения служат только для ознакомления,
см. техническую документацию
8 460 руб.
от 10 шт.7 660 руб.
от 25 шт.7 130 руб.
от 100 шт.6 924.72 руб.
Добавить в корзину 1 шт. на сумму 8 460 руб.
Номенклатурный номер: 8004809258
Артикул: AGL250V5-FG144I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO Low Power Flash FPGAs
Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming as low as 5μW power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers the benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.

Технические параметры

Brand: Microchip Technology
Embedded Memory: 36 kbit
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Microchip
Maximum Operating Frequency: 892.86 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 250000
Number of I/Os: 97 I/O
Number of Logic Elements: 3000 LE
Operating Supply Voltage: 1.5 V
Package/Case: FBGA-144
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: AGL250V5
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Tradename: IGLOOe
Вес, г 0.4

Техническая документация

Datasheet
pdf, 6146 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем