AGLN020V5-QNG68I, FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 200LEs

AGLN020V5-QNG68I, FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 200LEs
Изображения служат только для ознакомления,
см. техническую документацию
2 930 руб.
от 25 шт.2 070 руб.
от 100 шт.1 790 руб.
от 260 шт.1 696.25 руб.
Добавить в корзину 1 шт. на сумму 2 930 руб.
Номенклатурный номер: 8004809269
Артикул: AGLN020V5-QNG68I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO Nano Low Power Flash FPGAs Microchip IGLOO Nano Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming nano power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO nano-devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO nano FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.

Технические параметры

Brand: Microchip Technology
Embedded Memory: 0 bit
Factory Pack Quantity: 260
Manufacturer: Microchip
Maximum Operating Frequency: 250 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 20000
Number of I/Os: 49 I/O
Number of Logic Elements: 200 LE
Operating Supply Voltage: 1.5 V
Package/Case: QFN-68
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Вес, г 3

Техническая документация

Datasheet
pdf, 13497 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем