APT29F100B2, MOSFET FREDFET MOS8 1000 V 29 A TO-247 MAX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 180 руб.
от 10 шт. —
4 430 руб.
от 25 шт. —
4 230 руб.
Добавить в корзину 1 шт.
на сумму 5 180 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET N-CH Si 1KV 30A 3-Pin(3+Tab) T-MAX Tube
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fall Time: | 33 ns |
Forward Transconductance - Min: | 34 S |
Id - Continuous Drain Current: | 30 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | T-MAX-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.04 kW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 260 nC |
Rds On - Drain-Source Resistance: | 440 mOhms |
Rise Time: | 35 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Typical Turn-Off Delay Time: | 130 ns |
Typical Turn-On Delay Time: | 39 ns |
Vds - Drain-Source Breakdown Voltage: | 1 kV |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Material | Si |
Maximum Continuous Drain Current (A) | 30 |
Maximum Drain Source Resistance (mOhm) | 440@10V |
Maximum Drain Source Voltage (V) | 1000 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1040000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | T-MAX |
Supplier Package | T-MAX |
Tab | Tab |
Typical Fall Time (ns) | 33 |
Typical Gate Charge @ 10V (nC) | 260 |
Typical Gate Charge @ Vgs (nC) | 260@10V |
Typical Input Capacitance @ Vds (pF) | 8500@25V |
Typical Rise Time (ns) | 35 |
Typical Turn-Off Delay Time (ns) | 130 |
Typical Turn-On Delay Time (ns) | 39 |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары