APT5016BLLG, MOSFET MOSFET MOS7 500 V 16 Ohm TO-247

APT5016BLLG, MOSFET MOSFET MOS7 500 V 16 Ohm TO-247
Изображения служат только для ознакомления,
см. техническую документацию
3 100 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8004809458
Артикул: APT5016BLLG

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET N-CH 500V 30A 3-Pin(3+Tab) TO-247 Tube

Технические параметры

Brand: Microchip Technology
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1
Fall Time: 14 ns
Id - Continuous Drain Current: 30 A
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 329 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 72 nC
Rds On - Drain-Source Resistance: 160 mOhms
Rise Time: 10 ns
Series: APT5016
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Current - Continuous Drain (Id) @ 25В°C 30A(Tc)
Drain to Source Voltage (Vdss) 500V
Drive Voltage (Max Rds On, Min Rds On) 10V
FET Feature -
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 72nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2833pF @ 25V
Manufacturer Microsemi Corporation
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case TO-247-3
Packaging Tube
Part Status Active
Power Dissipation (Max) 329W(Tc)
Rds On (Max) @ Id, Vgs 160 mOhm @ 15A, 10V
Series POWER MOS 7В®
Standard Package 30
Supplier Device Package TO-247(B)
Technology MOSFET(Metal Oxide)
Vgs (Max) В±30V
Vgs(th) (Max) @ Id 5V @ 1mA
Вес, г 96

Техническая документация

Datasheet
pdf, 197 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов