APTGT30H60T1G, IGBT Modules DOR CC8008

15 540 руб.
Добавить в корзину 1 шт. на сумму 15 540 руб.
Номенклатурный номер: 8004809565
Артикул: APTGT30H60T1G

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
IGBT Power Modules Microchip IGBT Power Modules are a full range of IGBT power modules with different Trench and Field Stop generation offering optimized switching and conduction losses performance. Power module part numbers identify the type of IGBT employed. The Trench5 IGBT family complements Micochip's IGBT power module product offering and is the perfect replacement part for NPT IGBTs. Microchip SiC discrete and module products can be considered as alternative solutions for applications requiring switching frequencies above 20kHz.

Технические параметры

Brand: Microchip Technology
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.5 V
Configuration: Full Bridge
Continuous Collector Current at 25 C: 50 A
Factory Pack Quantity: 1
Gate-Emitter Leakage Current: 300 nA
Manufacturer: Microchip
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Package/Case: SP1-12
Packaging: Tube
Pd - Power Dissipation: 90 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Technology: Si
Вес, г 80

Техническая документация

Datasheet
pdf, 445 КБ

Дополнительная информация

Калькуляторы группы «IGBT модули»