LE87286NQC, Buffers & Line Drivers 1CH G.FAST 212MHz Line Driver
![LE87286NQC, Buffers & Line Drivers 1CH G.FAST 212MHz Line Driver](https://static.chipdip.ru/lib/966/DOC013966122.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
710 руб.
от 25 шт. —
633 руб.
от 100 шт. —
576.81 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Le87286 Single Channel Line DriverMicrosemi / Microchip Le87286 Single Channel Line Driver is designed for home gateway applications and supports the transmission of G.Fast signals with very low power dissipation. The Le87286 contains a pair of wideband amplifiers designed with Microchip"s HV15S Bipolar SOI process for low power consumption. The line driver gain is fixed internally with two programmable gain levels. The amplifier is powered from a single power supply. When a gain level is selected, the device can be programmed to the Transmit (TX) states, Receive (RX) states, or the Disable state.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 2.8 mA |
Package / Case: | QFN-16 |
Packaging: | Tray |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 6 V |
Base Product Number | LE87286 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/0 |
Package | Tray |
Package / Case | 16-QFN |
RoHS Status | ROHS3 Compliant |
Series | G.fast -> |
Supplier Device Package | 16-QFN (4x4) |
Type | Driver |
Техническая документация
Datasheet
pdf, 1076 КБ
Datasheet LE87286NQC
pdf, 4832 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары