LXK3302AR001, Position Sensor Development Tools LX3302A 120 Degree Rotary Inductive Position Sensor EVAL Board with Programmer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 410 руб.
Добавить в корзину 1 шт.
на сумму 46 410 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
LXE/LXK330x Rotary Position Sensor Boards & KitsMicrochip Technology LXE/LXK330x Rotary Position Sensor Boards and Kits feature LX3301A/LX3302A 120-degree sensors in 18mm diameter. These LXE330x rotary evaluation boards include passive components installed, connector, and cable for interface to the Integrated Programming and Calibration Environment (IPCE) programmer. The LXK330x rotary evaluation kits contain LXE330x boards, an IPCE programmer that links to IPCE software, and applicable cables.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Subcategory: | Development Tools |
Base Product Number | LXK3302 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensor Type | Proximity, Inductive |
Supplied Contents | Board(s), Cable(s), Accessories |
Utilized IC / Part | LX3302A |
Voltage - Supply | 4.5V ~ 5.6V |
Featured Device | LX3302A |
Kit Name | LX3302A Rotary Evaluation Kit |
Техническая документация
Похожие товары