MPLAD15KP85AE3, ESD Suppressors / TVS Diodes Uni-Directional TVS

MPLAD15KP85AE3, ESD Suppressors / TVS Diodes Uni-Directional TVS
Изображения служат только для ознакомления,
см. техническую документацию
6 060 руб.
Добавить в корзину 1 шт. на сумму 6 060 руб.
Номенклатурный номер: 8004810284
Артикул: MPLAD15KP85AE3

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
MPLADxxKP TVS Diodes
Microchip Technology MPLADxxKP Transient Voltage Suppressors (TVS) Diodes are designed to minimize thermal resistance and cumulative heating. These MPLAD diodes are 18kW and 36kW rated and available in both uni-directional and bi-directional construction. The MPLADxxKP TVS diodes feature high-power, high-reliability with wafer fabrication, low capacitance signal protection, and low-profile SMD/SMT package. These MPLADxxKP diodes meet a multi-stroke lightning standard RTCA DO-160, section-22 for aircraft design. Typical applications include military, medical equipment, telecommunications, lighting, and automotive load dump protection.

Технические параметры

Brand: Microchip Technology
Breakdown Voltage: 94.4 V
Clamping Voltage: 137 V
Factory Pack Quantity: Factory Pack Quantity: 1
Ipp - Peak Pulse Current: 108 A
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Operating Supply Voltage: 85 V
Package / Case: PLAD-2
Packaging: Bulk
Pd - Power Dissipation: 2.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 15 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: MPLAD
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 2 V
Working Voltage: 85 V
Вес, г 2.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов