MSC010SDA070K, Schottky Diodes & Rectifiers 700 V, 10 A SiC SBD

Фото 1/2 MSC010SDA070K, Schottky Diodes & Rectifiers 700 V, 10 A SiC SBD
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 25 шт.630 руб.
от 100 шт.586 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004810312
Артикул: MSC010SDA070K

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.

Технические параметры

Brand: Microchip Technology
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 90 A
Ir - Reverse Current: 200 uA
Manufacturer: Microchip
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: MSC0
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 700 V
Vrrm - Repetitive Reverse Voltage: 700 V
Maximum Continuous Forward Current 10A
Mounting Type Through Hole
Package Type TO-220
Peak Reverse Repetitive Voltage 700V
Series MSC0
Diode Technology Schottky Barrier
Diode Type SiC Schottky
Rectifier Type Schottky Diode
Вес, г 1

Техническая документация

Datasheet
pdf, 2300 КБ
Datasheet
pdf, 2303 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов