MSC050SDA120B, Schottky Diodes & Rectifiers SIC SBD 1200 V 50 A TO-247

Фото 1/2 MSC050SDA120B, Schottky Diodes & Rectifiers SIC SBD 1200 V 50 A TO-247
Изображения служат только для ознакомления,
см. техническую документацию
4 690 руб.
от 10 шт.4 110 руб.
от 30 шт.3 410 руб.
от 120 шт.3 112.84 руб.
Добавить в корзину 1 шт. на сумму 4 690 руб.
Номенклатурный номер: 8004810329
Артикул: MSC050SDA120B

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.

Технические параметры

Brand: Microchip Technology
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1
If - Forward Current: 50 A
Ifsm - Forward Surge Current: 290 A
Ir - Reverse Current: 200 uA
Manufacturer: Microchip
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-2
Packaging: Tube
Pd - Power Dissipation: 429 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: MSC0
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 1.2 kV
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Base Product Number MSC050 ->
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
RoHS Status RoHS Compliant
Series *
Вес, г 11.94

Техническая документация

Datasheet
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов