MSMBJSAC5.0, ESD Suppressors / TVS Diodes Low Cap TVS 5V 10% 500W uni 30pF

MSMBJSAC5.0, ESD Suppressors / TVS Diodes Low Cap TVS 5V 10% 500W uni 30pF
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 100 шт.670 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8004810372
Артикул: MSMBJSAC5.0

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Diode TVS Single Uni-Dir 5V 500W 2-Pin SMB Bulk

Технические параметры

Brand: Microchip Technology
Breakdown Voltage: 7.6 V
Cd - Diode Capacitance: 30 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 1
Ipp - Peak Pulse Current: 44 A
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Packaging: Bulk
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Working Voltage: 75 V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Not Compliant
Lead Shape J-Lead
Maximum Clamping Voltage (V) 10
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 44
Maximum Reverse Leakage Current (uA) 300
Maximum Reverse Stand-Off Voltage (V) 5
Minimum Breakdown Voltage (V) 7.6
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Bulk
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 500
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Supplier Temperature Grade Military
Test Current (mA) 1
Вес, г 0.1

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet
pdf, 508 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов