MT8888CSR1, Telecom Interface ICs Pb Free DTMF RECEIVER

MT8888CSR1, Telecom Interface ICs Pb Free DTMF RECEIVER
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 1000 шт.1 330 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004810464
Артикул: MT8888CSR1

Описание

Semiconductors\Interface ICs\Telecom Interface ICs
MT093 & MT88xx Switching ICs

Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.​

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 3.58 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-20
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1 W
Product Category: Telecom Interface ICs
Product Type: Telecom Interface ICs
Product: DTMF-Dual-tone Multi-frequency Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.8

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем