PD-9501GI/DCF, Power over Ethernet - PoE 1P Midspan 60W indust. DC In. Front con.

PD-9501GI/DCF, Power over Ethernet - PoE 1P Midspan 60W indust. DC In. Front con.
Изображения служат только для ознакомления,
см. техническую документацию
65 330 руб.
Добавить в корзину 1 шт. на сумму 65 330 руб.
Номенклатурный номер: 8004810569
Артикул: PD-9501GI/DCF

Описание

Power\Power Supplies\Power over Ethernet - PoE
Power over Ethernet (PoE) PSE & PD ICs Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 5
Manufacturer: Microchip
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 1 Port
Packaging: Bulk
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: PoE Injectors
Subcategory: AC-DC Power Supply
Type: PoE Midspan Injector
Вес, г 374

Техническая документация

Datasheet
pdf, 328 КБ