VSC8224XHG, Ethernet ICs Quad Port .13 Phy

VSC8224XHG, Ethernet ICs Quad Port .13 Phy
Изображения служат только для ознакомления,
см. техническую документацию
8 390 руб.
от 10 шт.7 610 руб.
от 25 шт.6 500 руб.
от 84 шт.6 276.11 руб.
Добавить в корзину 1 шт. на сумму 8 390 руб.
Номенклатурный номер: 8004810827
Артикул: VSC8224XHG

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Технические параметры

Brand: Microchip Technology
Data Rate: 1.25 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 84
Interface Type: JTAG, SerDes, RGMII, RTBI
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 4 Transceiver
Operating Supply Voltage: 1.2 V, 3.3 V
Package / Case: BGA-260
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: VSC8224
Standard: 10/100/1GBASE-T, 1GBASE-X
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.14 V
Вес, г 8.31

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем