ZL40230LDG1, Clock Buffer 3 x10 LVPECL/LVDS /HCSL Fanout Buffer

ZL40230LDG1, Clock Buffer 3 x10 LVPECL/LVDS /HCSL Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
2 570 руб.
от 25 шт.1 910 руб.
от 100 шт.1 720 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Номенклатурный номер: 8004810910
Артикул: ZL40230LDG1

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
ZL402x Clock Fanout Buffers

Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 260
Input Type: Crystal, Differential, LVCMOS
Manufacturer: Microchip
Maximum Input Frequency: 1.6 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 11 Output
Output Type: HCSL, LVCMOS, LVDS, LVPECL
Package / Case: QFN-48
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Fanout Buffers
Propagation Delay - Max: 2.07 ns
Series: ZL40230
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.35 V
Tradename: miSmartBuffer
Type: miSmartBuffer
Вес, г 0.13

Техническая документация

Datasheet ZL40230LDG1
pdf, 1804 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем