ZL40231LDG1, Clock Buffer 3 x10 LVPECL/LVDS /HCSL Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 080 руб.
от 25 шт. —
1 760 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Описание
Semiconductors\Clock & Timer ICs\Clock Buffer
ZL402x Clock Fanout BuffersMicrosemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with Low-Voltage Positive Emitter-coupled Logic (LVPECL) or Low-voltage Differential Signaling (LVDS) output types. These clock fanout buffers are categorized into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesizers to create a simplified, reliable, and low-cost complete clock tree.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Type: | Crystal, Differential, LVCMOS |
Manufacturer: | Microchip |
Maximum Input Frequency: | 1.6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 11 Output |
Output Type: | HCSL, LVCMOS, LVDS, LVPECL |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Fanout Buffers |
Propagation Delay - Max: | 2.07 ns |
Series: | ZL40231 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.35 V |
Tradename: | miClockBuffer |
Type: | miClockBuffer |
Base Product Number | ZL40231 -> |
Differential - Input:Output | Yes/Yes |
ECCN | EAR99 |
Frequency - Max | 1.6GHz |
HTSUS | 8541.60.0080 |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | HCSL, LVCMOS, LVDS, LVPECL |
Package | Tray |
Package / Case | 48-VFQFN Exposed Pad |
Ratio - Input:Output | 3:10 |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 48-QFN (7x7) |
Type | Fanout Buffer (Distribution), Multiplexer |
Voltage - Supply | 1.35V ~ 3.465V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ZL40231LDG1
pdf, 1948 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары